XALFP0612 | Schneider Electric
Enclosure, empty, for cabin roof assembly, XALFP0612
Unit Price (€ / pc.)
91.2254 € *
Available: 0 pcs.
Leadtime: 1 Week **
Empty enclosure, XALFP0612, Schneider Electric
This empty enclosure in light grey/yellow has 6 22 mm holes and can be fitted with any push-buttons, indicator lights and selector switches from the Harmony XB5 series. You also have the flexibility to choose between front and base mounting for the auxiliary switches. This complete enclosure is therefore ideally suited for direct use. Suitable for international use due to the large number of existing product standards and certifications.
Technical specifications
Product type | Gehäuse | |
Version | leer | |
Suitable for | Kabinendachmontage |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |