XALG01 | Schneider Electric

Enclosure, empty, for control and signal devices, XALG01

Order No.: 05P2829
EAN: 4099889264111
MPN:
XALG01
Series: Harmony XALG
XALG01 Schneider Electric Signaling Devices Accessories Image 1
XALG01 Schneider Electric Signaling Devices Accessories Image 2
XALG01 Schneider Electric Signaling Devices Accessories Image 3
XALG01 Schneider Electric Signaling Devices Accessories Image 4
XALG01 Schneider Electric Signaling Devices Accessories Image 5
Image may differ
Unit Price (€ / pc.)
32.4751 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.4751 €

Empty housing, XALG01, Schneider Electric

This Harmony XALG, is an empty control station for severe environments. It has 1 cut-out diameter 22mm for 1 function. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, IP67, IP69, IP69K, making it ideal for operation in harsh environments. Extremely robust, this control station ensures esistance to high pressure cleaning and resistance to chemical products. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product. It provides mineral a reinforced polyamide enclosure with a black (RAL 9005) base of enclosure and a black (RAL 9005) cover. This control station is ideally suited for severe environment applications. It is compatible with the Harmony XB5 range of control and signaling units, providing a wide choice of circular and square heads

Technical specifications
Product type Gehäuse
Version leer
Suitable for Befehls und Meldegeräte
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes