XALG02 | Schneider Electric
Enclosure, empty, for control and signal devices, XALG02
Unit Price (€ / pc.)
41.2335 € *
Available: 0 pcs.
Leadtime: 1 Week **
Empty enclosure, XALG02, Schneider Electric
This empty enclosure in black has 2 22 mm holes and can be fitted with any pushbuttons, indicator lights and selector switches from the Harmony XB5 series. You also have the flexibility to choose between front and base mounting for the auxiliary switches. Suitable for international use due to the large number of existing product standards and certifications.
Technical specifications
Product type | Gehäuse | |
Version | leer | |
Suitable for | Befehls und Meldegeräte |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |