XALK02 | Schneider Electric

Enclosure, empty, for control and signal devices, XALK02

Order No.: 05P2836
EAN: 4099889264180
MPN:
XALK02
XALK02 Schneider Electric Signaling Devices Accessories Image 1
XALK02 Schneider Electric Signaling Devices Accessories Image 2
XALK02 Schneider Electric Signaling Devices Accessories Image 3
XALK02 Schneider Electric Signaling Devices Accessories Image 4
XALK02 Schneider Electric Signaling Devices Accessories Image 5
Image may differ
Unit Price (€ / pc.)
19.1828 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.1828 €

Empty control station, XALK02, Schneider Electric

This Harmony XALK empty control station has 2 cut-out for 2 push buttons / 2 functions for emergency switching off and emergency stop functions. This 2 cut-out yellow empty control station for emergency stop enables machine builders to add any emergency switching off control and emergency stop control units on the enclosure to enable for safety function as required. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents. It is compatible with Harmony XB5 range push buttons, switches and pilot lights. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP69 / IP67 / IP66 / IP69K, making it ideal for operation in harsh environments. It can be retrofitted with all XB5 series push buttons, pilot lights, selector switches and joysticks. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Product type Gehäuse
Version leer
Suitable for Befehls und Meldegeräte
Logistics
Country of origin CZ
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes