XAPA1100 | Schneider Electric

Enclosure, empty, for control and signal devices, XAPA1100

Order No.: 05P2851
EAN: 4099889264241
MPN:
XAPA1100
XAPA1100 Schneider Electric Signaling Devices Accessories Image 1
XAPA1100 Schneider Electric Signaling Devices Accessories Image 2
XAPA1100 Schneider Electric Signaling Devices Accessories Image 3
XAPA1100 Schneider Electric Signaling Devices Accessories Image 4
XAPA1100 Schneider Electric Signaling Devices Accessories Image 5
Image may differ
Unit Price (€ / pc.)
69.1271 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
69.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.1271 €

Empty housing, XAPA1100, Schneider Electric

This is part of the range Harmony XAP, XB2 SL metal enclosures, for Harmony XB4. This Harmony XAPA1100 is an empty plastic control station without opening and without hinges. It is impact resistant, dust resistant, water resistant and vibration resistant. This insulated enclosure is highly resistant to acids, bases, sea water, mineral salts, all solvants, petrol, diesel, oils and greases. Its protection index is IP65. It is made of glass-reinforced polyester material. It weighs 0.470Kg with dimensions 85mm wide, 146mm height, 87mm deep. It is compatible with Harmony XB4 range of control and signalling units.

Technical specifications
Product type Gehäuse
Version leer
Suitable for Befehls und Meldegeräte
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes