XAPA2108 | Schneider Electric
Enclosure, empty, for control and signal devices, XAPA2108
Unit Price (€ / pc.)
89.5832 € *
Available: 0 pcs.
Leadtime: 1 Week **
Empty housing, XAPA2108, Schneider Electric
This Harmony XAPA2108 is an empty control station plastic 8 openings in 2 columns. It is part of the range Harmony XAP, XB2 SL metal enclosures, for Harmony XB4.
Technical specifications
Product type | Gehäuse | |
Version | leer | |
Suitable for | Befehls und Meldegeräte |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |