XAPA3100 | Schneider Electric

Enclosure, empty, for control and signal devices, XAPA3100

Order No.: 05P2860
EAN: 4099889264326
MPN:
XAPA3100
XAPA3100 Schneider Electric Signaling Devices Accessories Image 1
XAPA3100 Schneider Electric Signaling Devices Accessories Image 2
XAPA3100 Schneider Electric Signaling Devices Accessories Image 3
XAPA3100 Schneider Electric Signaling Devices Accessories Image 4
Image may differ
Unit Price (€ / pc.)
105.1246 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.1246 €

Empty housing, XAPA3100, Schneider Electric

This is part of the range Harmony XAP, XB2 SL metal enclosures for Harmony XB4. This Harmony XAPA3100 is an empty plastic control station without opening and without hinges. It is impact resistant, dust resistant, water resistant and vibration resistant and designed for general purpose applciations. This insulated enclosure is highly resistant to acids, bases, sea water, mineral salts, all solvants, petrol, diesel, oils and greases. Its protection index is IP65. It is made of glass-reinforced polyester material. It weighs 0.860Kg with dimensions 151mm wide, 241mm height, 87mm deep. It is compatible with Harmony XB4 range of control and signalling units.

Technical specifications
Product type Gehäuse
Version leer
Suitable for Befehls und Meldegeräte
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes