XAPE105 | Schneider Electric
Front plate, for control and signal devices, XAPE105
Unit Price (€ / pc.)
52.6932 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front plate, XAPE105, Schneider Electric
This Harmony XAP drilled front panel with fixing screws has 5 cut-outs. It is made of anodised aluminium and is flush-mounted. It has a low weight and good resistance to chemical substances. This drilled front plate with fixing screw is a mounting accessory for control and signalling devices. It is lightweight and compatible with all 22 mm control units. It is impact resistant, dustproof, waterproof, chemical resistant and vibration resistant thanks to its IP65 rating, making it ideal for use in harsh environments.
Technical specifications
Suitable for | Befehls und Meldegeräte | |
Product type | Frontplatte |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |