XAPE302 | Schneider Electric

Front plate, for control and signal devices, XAPE302

Order No.: 05P2870
EAN: 4099889264388
MPN:
XAPE302
XAPE302 Schneider Electric Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
38.7345 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.7345 €

Front plate, XAPE302, Schneider Electric

This Harmony XAPE enclosure plate with fixing screw has 2 cut-out for 22 mm control and signaling units. It has a rectangle shape and it is made of anodized aluminum alloy. It uses flush mounting. This 2 cut-out drilled front plate with fixing screw enables protection to your control units. It uses anodized aluminum alloy material which allows it to have good resistance to chemical agents.

It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65 / IP657, making it ideal for operation in harsh environments. Vibration resistant screw clamp connection terminals ensure high vibration resistance making product suitable installation on high impact machine.

Technical specifications
Suitable for Befehls und Meldegeräte
Product type Frontplatte
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes