XAPE901 | Schneider Electric

Cover, for front plate, XAPE901

Order No.: 05P2878
EAN: 4099889264425
MPN:
XAPE901
XAPE901 Schneider Electric Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
12.6021 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6021 €

Cover hood, XAPE901, Schneider Electric

This Harmony XAPE protective rear cover for front plate used insulated material. It has a square shape and it is compatible with front plate XAPE301. This empty flush mounted box is designed as a protective rear cover for your control stations. It uses insulating fiberglass material and it is ideal for finger protection. It is compatible with flush front plate XAPE301. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65 / IP657, making it ideal for operation in harsh environments. It can be retrofitted with control stations to allow for finger protection. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Suitable for front plate
Accessory Type cover
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes