XAPE902 | Schneider Electric

Cover, for front plate, XAPE902

Order No.: 05P2879
EAN: 4099889264432
MPN:
XAPE902
XAPE902 Schneider Electric Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
13.8635 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.8635 €

Cover hood, XAPE902, Schneider Electric

This Harmony XAPE902 is an empty flush mounted box insulated material without opening. Its degree of protection is IP65 . It is part of the range Harmony XAP, XB2 SL metal enclosures, for Harmony XB4.

Technical specifications
Suitable for Frontplatte
Product type Abdeckung
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes