XAPK1201 | Schneider Electric

Enclosure, empty, for emergency stop pushbutton, XAPK1201

Order No.: 01P8019
EAN: 3389118039612
MPN:
XAPK1201
Series: Harmony XAP
XAPK1201 Schneider Electric Signaling Devices Accessories Image 1
XAPK1201 Schneider Electric Signaling Devices Accessories Image 2
XAPK1201 Schneider Electric Signaling Devices Accessories Image 3
Image may differ
Unit Price (€ / pc.)
50.8011 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
50.80 € *
Price list
Quantity
Price per unit*
1 pcs.
50.8011 €
3 pcs.
49.4326 €
*incl. VAT plus shipping costs
**Subject to prior sale

Empty control station, XAPK1201, Schneider Electric

XAPK1201 is an empty enclosure for Emergency Stop with a full yellow form factor (RAL1004). This version with 1 hole allows any type of E-stops with or without legend plate. 2 sizes of legend holders can be used in different positions. The size remains compact. This is a zinc alloy offer and the dimensions are 80mm (width) x 80mm (height) x 51.5mm (depth).

Features

  • Empty stations for customer assembly with 1 to 10 holes depending on the model
  • Operating simplicity, flexibility, and robustness
  • Metal offer for use in a wide range of environments
  • Pre-drilled or undrilled zinc or aluminium alloy enclosures
Technical specifications
Product type Gehäuse
Version leer
Suitable for Not-Aus-Taster
Logistics
Country of origin MA
Customs tariff number 73251000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes