XVBC21 | Schneider Electric

Mounting bracket, with cover, for signal towers, XVBC21

Order No.: 06N4582
EAN: 3389110845020
MPN:
XVBC21
3389110845020
Series: Harmony XVB
XVBC21 Schneider Electric Signaling Devices Accessories Image 1
XVBC21 Schneider Electric Signaling Devices Accessories Image 2
XVBC21 Schneider Electric Signaling Devices Accessories Image 3
XVBC21 Schneider Electric Signaling Devices Accessories Image 4
Image may differ
Unit Price (€ / pc.)
49.3374 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.3374 €

Base unit and cap, XVBC21, Schneider Electric

Harmony XVB connection elements and cover. For signal towers without flashing light, 70 mm mounting diameter. black, cable entry axial or lateral.

Technical specifications
Product type Anschlusselement
Version mit Deckel
Suitable for Signalsäulen
Logistics
Country of origin ID
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes