ZB2BY2204 | Schneider Electric

Label, 30 x 40 mm, for pushbutton, ZB2BY2204

Order No.: 06P1178
EAN: 4099889265583
MPN:
ZB2BY2204
Schneider Electric
ZB2BY2204 Schneider Electric Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.0587 €

Text sign, ZB2BY2204, Schneider Electric

This Harmony ZB2BY2204 is a legend plate 30 x 40mm. It is an accessory of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.

Technical specifications
Version 30 x 40 mm
Suitable for pushbutton
Accessory Type label
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes