ZB2BY2210 | Schneider Electric
Label, for pushbutton, ZB2BY2210
Order No.: 06P1184
EAN: 4099889265644
MPN:
ZB2BY2210
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Leadtime: On Request **
Shield, ZB2BY2210, Schneider Electric
This Harmony ZB2BY2210 is a legend plate 30 x 40mm. It is an accessory of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
Suitable for | pushbutton | |
Accessory Type | label |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |