ZB2BY2214 | Schneider Electric

Label, 30 x 40 mm, for pushbutton, ZB2BY2214

Order No.: 06P1188
EAN: 4099889265675
MPN:
ZB2BY2214
ZB2BY2214 Schneider Electric Signaling Devices Accessories Image 1
ZB2BY2214 Schneider Electric Signaling Devices Accessories Image 2
ZB2BY2214 Schneider Electric Signaling Devices Accessories Image 3
ZB2BY2214 Schneider Electric Signaling Devices Accessories Image 4
Image may differ
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0587 €

Text sign, ZB2BY2214, Schneider Electric

This Harmony ZB2BY2214 is a marked legend 30 x 40mm, marked with verschließen lettering. It is an accessory of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.

Technical specifications
Version 30 x 40 mm
Suitable for pushbutton
Accessory Type label
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes