ZB2BY2967 | Schneider Electric

Label, for control and signal devices, ZB2BY2967

Order No.: 06P1220
EAN: 4099889265958
MPN:
ZB2BY2967
Series: Harmony XAC-A
ZB2BY2967 Schneider Electric Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0111 €

Identification plate, ZB2BY2967, Schneider Electric

This Harmony ZB2BY2967 is a marked legend 30 x 40mm, black, marked with reverse, fast symbol. It is an accessory of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.

Technical specifications
Suitable for Befehls und Meldegeräte
Product type Bezeichnungsschild
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes