ZB2BY4906 | Schneider Electric
Label, for pushbutton, ZB2BY4906
Order No.: 06P1227
EAN: 4099889265996
MPN:
ZB2BY4906
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Symbol plate, ZB2BY4906, Schneider Electric
This Harmony ZB2BY4906 is a marked legend 30 x 40 mm, marked with left, slow fast symbol. It is an accessory of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
Suitable for | Drucktaster | |
Accessory Type | Bezeichnungsschild |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |