ZB2BY4909 | Schneider Electric
Label, for control and signal devices, ZB2BY4909
Unit Price (€ / pc.)
2.1301 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
2.0349 €
20 pcs.
1.9040 €
30 pcs.
1.7969 €
40 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale
Identification plate, ZB2BY4909, Schneider Electric
This Harmony ZB2BY4909 is a marked legend 30 x 40mm, white, marked with right, slow-fast symbol. It is an accessory of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
Suitable for | Befehls und Meldegeräte | |
Product type | Bezeichnungsschild |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |