ZB2BY4953 | Schneider Electric

Label, for control and signal devices, ZB2BY4953

Order No.: 06P1247
EAN: 4099889266177
MPN:
ZB2BY4953
Series: Harmony XAC-A
ZB2BY4953 Schneider Electric Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2.0111 €

Identification plate, ZB2BY4953, Schneider Electric

This Harmony ZB2BY4953 is a marked legend 30 x 40mm, white, marked with raise, slow-fast symbol. It is an accessory of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.

Technical specifications
Suitable for control and signal devices
Accessory Type label
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes