ZB2BY4963 | Schneider Electric

Label, for control and signal devices, ZB2BY4963

Order No.: 06P1248
EAN: 4099889266184
MPN:
ZB2BY4963
Series: Harmony XAC-A
ZB2BY4963 Schneider Electric Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2.0111 €

Identification plate, ZB2BY4963, Schneider Electric

This Harmony ZB2BY4963 is a marked legend 30 x 40mm, white, marked with forward, slow symbol. It is an accessory of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.

Technical specifications
Suitable for control and signal devices
Accessory Type label
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes