ZB2BY4965 | Schneider Electric
Label, for control and signal devices, ZB2BY4965
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Leadtime: 1 Week **
Identification plate, ZB2BY4965, Schneider Electric
This Harmony ZB2BY4965 is a marked legend 30 x 40mm, white, marked with forward, slow-fast symbol. It is an accessory of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
Suitable for | control and signal devices | |
Accessory Type | label |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |