ZB2SZ4 | Schneider Electric
Blind closure, for control station, ZB2SZ4
Order No.: 06P1262
EAN: 4099889266313
MPN:
ZB2SZ4
Unit Price (€ / pc.)
5.6406 € *
Available: 0 pcs.
Leadtime: 1 Week **
Blank cap, ZB2SZ4, Schneider Electric
This blanking plug is a separate component of the range of pendant control stations, type XACD. It features a grey blanking plug with seal and fixing nut. It is fitted for diameter 22,5mm cut-out.
Technical specifications
Suitable for | Kontrollstation | |
Product type | Blindverschluss |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |