ZB4BZ007 | Schneider Electric

Washer, for Harmony XB4, ZB4BZ007

Order No.: 06P2290
EAN: 3389110166507
MPN:
ZB4BZ007
Series: Harmony XB4
ZB4BZ007 Schneider Electric Signaling Devices Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6529 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
5 pcs.
4.4268 €
10 pcs.
4.2364 €
25 pcs.
3.9984 €
50 pcs.
3.7961 €
*incl. VAT plus shipping costs
Subject to prior sale

Washer, ZB4BZ007, Schneider Electric

This Harmony XB4, liquid spray protective washer has chromium plated color. This liquid spray protective washer is designed as a protection accessory to be fitted beneath the head for insertion. It is compatible with any standard 22mm Harmony control or signalling units. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit with a standard 22mm control and signaling units, ensuring compatibility when installing in pre-existing machinery.

Technical specifications
Filter Property Value
Product type washer
Suitable for Harmony XB4
Logistics
Property Value
Country of origin FR
Customs tariff number 73269098
Compliance
Property Value
Sustainable Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes