ZB4BZ0077 | Schneider Electric

Washer, for Harmony XB4, ZB4BZ0077

Order No.: 06P2291
EAN: 4099889266337
MPN:
ZB4BZ0077
Series: Harmony XB4
ZB4BZ0077 Schneider Electric Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
5 pcs.
4.7124 €
10 pcs.
4.5101 €
25 pcs.
4.2602 €
50 pcs.
4.0341 €
*incl. VAT plus shipping costs
**Subject to prior sale

Washer, ZB4BZ0077, Schneider Electric

This Harmony XB4, liquid spray protective washer has black color. This liquid spray protective washer is designed as a protection accessory to be fitted beneath the head for insertion. It is compatible with any standard 22mm Harmony control or signalling units. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit with a standard 22mm control and signaling units, ensuring compatibility when installing in pre-existing machinery.

Technical specifications
Geeignet für Harmony XB4
Zubehörart Unterlegescheibe
Logistics
Ursprungsland FR
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes