ZB4BZ012 | Schneider Electric

Mounting kit, for pushbutton, ZB4BZ012

Order No.: 06P2292
EAN: 4099889266344
MPN:
ZB4BZ012
Series: Harmony XB4
ZB4BZ012 Schneider Electric Signaling Devices Accessories Image 1
ZB4BZ012 Schneider Electric Signaling Devices Accessories Image 2
ZB4BZ012 Schneider Electric Signaling Devices Accessories Image 3
ZB4BZ012 Schneider Electric Signaling Devices Accessories Image 4
ZB4BZ012 Schneider Electric Signaling Devices Accessories Image 5
Image may differ
Unit Price (€ / pc.)
36.4021 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.40 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4021 €
5 pcs.
35.4263 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, ZB4BZ012, Schneider Electric

This adapter is chrome-plated and is used for mounting from 22mm to 30mm. In addition to high vibration resistance and a very long service life, this device is also characterised by an extremely high possible ambient temperature. Suitable for international use due to the large number of existing product standards and certifications.

Technical specifications
Suitable for Drucktaster
Accessory Type Montageset
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes