ZB4BZ022 | Schneider Electric

Mounting kit, for selector switch, ZB4BZ022

Order No.: 06P2294
EAN: 4099889266368
MPN:
ZB4BZ022
Series: Harmony XB4
ZB4BZ022 Schneider Electric Signaling Devices Accessories Image 1
ZB4BZ022 Schneider Electric Signaling Devices Accessories Image 2
ZB4BZ022 Schneider Electric Signaling Devices Accessories Image 3
ZB4BZ022 Schneider Electric Signaling Devices Accessories Image 4
Image may differ
Unit Price (€ / pc.)
8.1039 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.1039 €

Flush mounting kit, ZB4BZ022, Schneider Electric

This Harmony XB4, flush mounting kit has a chromium plated color. This kit allows to flush mount any pushbuttons or pilot lights of the XB4 series. It allows the installation of devices on control panels to be more resilient to side impacts due to passing objects, tools, opening doors. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit with a standard 22mm control and signaling units, ensuring compatibility when installing in pre-existing machinery. Allows prevention of injury and damage on signalling units by concealing the unit beneath the level of the panel surface.

Technical specifications
Suitable for Wahlschalter
Product type Montageset
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes