ZB4BZ079 | Schneider Electric
Mounting flange, for PCB carrier, ZB4BZ079
Mounting flange, ZB4BZ079, Schneider Electric
This Harmony XB4, body/fixing collar allows to connect together XB4 heads with printed circuit board. It is made of metal and is compatible with Harmony XB4. It has a metal bezel, this makes it ideal for severe environments, especially applications requiring high impact and vibration resistance. It is designed to fit with a standard 22 mm control and signaling units, ensuring compatibility when installing in pre-existing machinery.
Geeignet für | Träger der Leiterplatte | |
Zubehörart | Befestigungsflansch |
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |