ZB4BZ2005 | Schneider Electric

Protective collar, for emergency stop button XB4, XB5, ZB4BZ2005

Order No.: 01P8043
EAN: 4099891748784
MPN:
ZB4BZ2005
Series: Harmony ZB4
ZB4BZ2005 Schneider Electric Signaling Devices Accessories Image 1
ZB4BZ2005 Schneider Electric Signaling Devices Accessories Image 2
ZB4BZ2005 Schneider Electric Signaling Devices Accessories Image 3
Image may differ
Unit Price (€ / pc.)
10.3530 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3530 €
10 pcs.
10.0674 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective collar, ZB4BZ2005, Schneider Electric

The ZB4BZ2005 is a protection accessory that is designed to be fitted beneath the head for insertion. This product is compatible with any standard 40 mm emergency stop pushbutton that weighs 0.042 kg.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • Ideal for universal use in industry, machine and control cabinet construction as well as in buildings
Technical specifications
Suitable for Not-Aus-Taster XB4, XB5
Product type Schutzkragen
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes