ZB4BZ62 | Schneider Electric

Locking device, for pushbutton, ZB4BZ62

Order No.: 06P2316
EAN: 4099889266382
MPN:
ZB4BZ62
Series: Harmony XB4
ZB4BZ62 Schneider Electric Signaling Devices Accessories Image 1
ZB4BZ62 Schneider Electric Signaling Devices Accessories Image 2
ZB4BZ62 Schneider Electric Signaling Devices Accessories Image 3
ZB4BZ62 Schneider Electric Signaling Devices Accessories Image 4
ZB4BZ62 Schneider Electric Signaling Devices Accessories Image 5
Image may differ
Unit Price (€ / pc.)
23.1931 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.19 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1931 €
5 pcs.
22.5624 €
*incl. VAT plus shipping costs
**Subject to prior sale

Locking device, ZB4BZ62, Schneider Electric

This Harmony XB4, padlockable flap is black. This padlockable flap is designed as an accessory to cover and protect your pushbuttons from unauthorized operations. It is easily installed and attached to Harmony XB4 and XB5 pushbuttons with flush push units. Secure machine and system operation with padlock, only available to authorized operators. It is designed to fit with a standard 22mm control and signaling units, ensuring compatibility when installing in pre-existing machinery.

Technical specifications
Suitable for Drucktaster
Product type Verriegelungsvorrichtung
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes