ZB4SZ3 | Schneider Electric
Dummy plug, for control and signal devices, ZB4SZ3
Unit Price (€ / pc.)
4.3554 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
5 pcs.
4.1531 €
10 pcs.
3.9627 €
20 pcs.
3.7485 €
30 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blind plug, ZB4SZ3, Schneider Electric
This Harmony XB4, metal blanking plug is compatible with Harmony XB4, pushbuttons with flush push. This metal blanking plugis designed as an option to fit with your pushbutton units when no function is needed for machine to operate. It is compatible with standard 22mm XB4 control and signaling unitsMetal bezel. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery.
Technical specifications
Suitable for | Befehls und Meldegeräte | |
Product type | Blindstopfen |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |