ZB5SZ3 | Schneider Electric

Dummy plug, for control and signal devices, ZB5SZ3

Order No.: 06N4528
EAN: 3389110099522
MPN:
ZB5SZ3
3389110099522
ZB5SZ3 Schneider Electric Signaling Devices Accessories Image 1
ZB5SZ3 Schneider Electric Signaling Devices Accessories Image 2
ZB5SZ3 Schneider Electric Signaling Devices Accessories Image 3
ZB5SZ3 Schneider Electric Signaling Devices Accessories Image 4
ZB5SZ3 Schneider Electric Signaling Devices Accessories Image 5
Image may differ
Unit Price (€ / pc.)
2.9988 € *
Available: 22 pcs.
Leadtime: 1 Week **
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
5 pcs.
2.8679 €
10 pcs.
2.7370 €
20 pcs.
2.5823 €
30 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dummy plugs, ZB5SZ3, Schneider Electric

Control and signalling devices made of plastic, diameter 22mm. Designed for industrial applications, the control circuit devices combine easy mounting with great flexibility and numerous design options.

Technical data

  • Design of the lens: around
  • width of the opening:
  • 0 mm
  • Color: black
  • Height of the opening: 0 mm
  • Hole diameter: 22 mm
  • Material: Plastics
Technical specifications
Suitable for Befehls und Meldegeräte
Product type Blindstopfen
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes