ZB5SZ5 | Schneider Electric
Dummy plug, for control and signal devices, ZB5SZ5
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dummy plug, ZB5SZ5, Schneider Electric
This plastic blanking plug is designed as an option. It fits with your push button units when no function is needed for machine to operate. It is compatible with standard 22mm XB5 control and signaling units.
Technical specifications
Suitable for | control and signal devices | |
Accessory Type | dummy plug |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |