ZBA335 | Schneider Electric
Cap, for pushbutton, ZBA335
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.4276 €
20 pcs.
2.2848 €
30 pcs.
2.1539 €
40 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton cap, ZBA335, Schneider Electric
This Harmony ZB, flush white marked push button cap has a round shape with "up arrow" symbol. This push button cap provides an ergonomic interface for controlling your machine thanks to its flush element. It is supplied ready engraved with a marking relevant to machine operation. It is easily installed and replaced on compatible complete push-button units. It has clear and resilient symbol marking on the cap.
Technical specifications
Suitable for | Drucktaster | |
Product type | Kappe |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |