ZBA336 | Schneider Electric
Cap, for pushbutton, ZBA336
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pushbutton cap, ZBA336, Schneider Electric
This Harmony ZB, flush green marked push button cap has a round shape with "II" symbol. This push button cap provides an ergonomic interface for controlling your machine thanks to its flush element. It is supplied ready engraved with a marking relevant to machine operation. It is easily installed and replaced on compatible complete push-button units. It has clear and resilient symbol marking on the cap.
Technical specifications
Suitable for | Drucktaster | |
Product type | Kappe |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |