ZBA710 | Schneider Electric
Protective cap, for pushbutton, ZBA710
Order No.: 06P3796
EAN: 4099889267488
MPN:
ZBA710
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.7846 €
20 pcs.
2.6180 €
30 pcs.
2.4752 €
40 pcs.
2.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cap, ZBA710, Schneider Electric
This Harmony clear silicone boot is compatible with Harmony XB4 and XB5 double heads with one flush button and one projecting button. This silicone boot covers your Harmony XB4 or XB5 double heads to prevent dirt and other contaminants from proliferating. It is chemical resistant, making it ideal for operation in harsh environments requiring frequent chemical cleaning. The silicon boot prevents growth of bacteria in joints and gaps, this makes it ideal for high hygiene environments like food and beverage industry.
Technical specifications
Suitable for | Drucktaster | |
Product type | Schutzkappe |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |