ZBAF9 | Schneider Electric
Cap, for pushbutton, ZBAF9
Unit Price (€ / pc.)
3.0464 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cap set, ZBAF9, Schneider Electric
This pushbutton cap set provides an ergonomic interface for controlling your machine thanks to its flush element. The caps set contains 6 unmarked caps with different colors to allow users to have diverse options to suit their machines operations and functions. It comes with antimicrobial characteristics. They are easily installed and replaced on compatible complete push-button units.
Technical specifications
Suitable for | Drucktaster | |
Product type | Kappe |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |