ZBG455P | Schneider Electric
Replacement key, for key switch, ZBG455P
Order No.: 06P3904
EAN: 4099889267846
MPN:
ZBG455P
Unit Price (€ / pc.)
13.9944 € *
Available: 0 pcs.
Leadtime: 1 Week **
Spare key, ZBG455P, Schneider Electric
This Harmony ZB, replacement keys (key no.455) come in a set of 2 keys with rubber boot. This keys set consist of 2 replacement keys to provide a spare option for lock unit that allows a secure manner for authorized staff to operate your machines. It is compatible with standard booted selector switches units.
Technical specifications
Suitable for | Schlüsselschalter | |
Product type | Ersatzschlüssel |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83017000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |