ZBL1 | Schneider Electric
Cap, for pushbutton, ZBL1
Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.1067 €
30 pcs.
1.0115 €
50 pcs.
0.9520 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton cap, ZBL1, Schneider Electric
This Harmony ZB, projecting white unmarked push button cap has a round shape. It is compatible with Harmony XB4 and XB5 push buttons. This push button cap provides an ergonomic interface for controlling your machine. It is supplied without marking in order to allow users to use it for various operating modes and functions. It is easily installed and replaced on compatible complete push-button units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Suitable for | pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |