ZBL4 | Schneider Electric
Cap, for pushbutton, ZBL4
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.1067 €
30 pcs.
1.0115 €
50 pcs.
0.9520 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton cap, ZBL4, Schneider Electric
This Harmony ZB, projecting red unmarked push button cap has a round shape. It is compatible with Harmony XB4 and XB5 push buttons. This push button cap provides an ergonomic interface for controlling your machine. It is supplied without marking in order to allow users to use it for various operating modes and functions. It is easily installed and replaced on compatible complete push-button units.
Technical specifications
Suitable for | Drucktaster | |
Product type | Kappe |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |