ZBRA1 | Schneider Electric
Relay antenna, for Harmony XB4, ZBRA1
Unit Price (€ / pc.)
68.9724 € *
Available: 0 pcs.
Leadtime: 1 Week **
Relay antenna, ZBRA1, Schneider Electric
This relay antenna is part of the range Harmony XB5R plastic and XB4R metal wireless and batteryless pushbuttons. Installed between transmitter and receiver it is used to increase the range and/or get round obstacles. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. It makes it ideal for operation in harsh environments.
Technical specifications
Suitable for | Harmony XB4 | |
Product type | Relaisantenne |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85269200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |