ZBRN1 | Schneider Electric

Hub, Harmony, for Operator interfaces and sensors, ZBRN1

Order No.: 06P3952
EAN: 4099889268072
MPN:
ZBRN1
Series: Harmony XB5R
ZBRN1 Schneider Electric Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
250.3522 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
250.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
250.3522 €

Harmony Hub, ZBRN1, Schneider Electric

This configurable harmony Hub is part of the ranges Harmony XB5R plastic and XB4R metal wireless and batteryless pushbuttons. It provides network connectivity openness by operating as an intermediate equipment between the wireless devices and PLCs (Programmable Logic Controller) or industrial PCs (IT/OT box) that support Modbus/TCP protocols. It is equiped with 7 segment display, jog dial, 8 indicating LEDs (Power On, functions mode, communication status, signal strength) external antenna connector and protective plug. It features 1 slot for communication module ZBRCETH (should be ordered separately). It weighs 270 g.

Technical specifications
Product type Hub
Version Harmony
Suitable for Bedienerschnittstellen und Sensoren
Logistics
Country of origin ID
Customs tariff number 85269200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes