ZBSP2 | Schneider Electric
Protective cap, for pushbutton, ZBSP2
Unit Price (€ / pc.)
22.8956 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.90 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8956 €
5 pcs.
22.2768 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cap, ZBSP2, Schneider Electric
This Harmony ZB, transparent rigid plastic cover provides high degree of protection for your panel mounted connection ports. This protection cover provides water resistant and dust resistant protection for your USB and RJ45 ports thanks to its IP65 IP67, making it ideal for operation in harsh environments. It easily covers your communication ports to preserve the enclosure IP.
Technical specifications
Geeignet für | Drucktaster | |
Zubehörart | Schutzkappe |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |