ZBSP3 | Schneider Electric
Protective cap, for pushbutton, ZBSP3
Unit Price (€ / pc.)
76.3266 € *
Available: 0 pcs.
Leadtime: 1 Week **
Metal protective cap, ZBSP3, Schneider Electric
This Harmony ZB, metal cover provides high degree of protection for your panel mounted connection ports. This protection cover provides water resistant and dust resistant protection for your USB and RJ45 ports thanks to its IP65 IP67 IP69K, making it ideal for operation in harsh environments. It easily covers your communication ports to preserve the enclosure IP.
Technical specifications
Suitable for | Drucktaster | |
Product type | Schutzkappe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |