ZBV013 | Schneider Electric
Cap, for control light, ZBV013
Unit Price (€ / pc.)
2.9393 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.8084 €
20 pcs.
2.6775 €
30 pcs.
2.5347 €
40 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
Calotte, ZBV013, Schneider Electric
This Harmony ZB, green lens cap has a round shape. It is compatible with Harmony XB4 and XB5 pilot lights with BA9s base. This lens cap provides clear visual feedback on the status of your machines. It is easily installed and replaced on compatible pilot light with BA9s base. It is clearly distinguishable visually at a distance due to its clear color of lens, enabling complex machine statuses to be read at a glance. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
Technical specifications
Suitable for | Kontrollleuchte | |
Product type | Kappe |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |