ZBV0133 | Schneider Electric
Cap, for control light, ZBV0133
Unit Price (€ / pc.)
2.4514 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.3324 €
20 pcs.
2.1896 €
30 pcs.
2.0587 €
40 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale
Calotte, ZBV0133, Schneider Electric
This Harmony ZB, green lens cap has a round shape. It is compatible with Harmony XB4 and XB5 pilot lights with integral LED. This lens cap provides clear visual feedback on the status of your machines. It is easily installed and replaced on compatible pilot light with integral LED. It is clearly distinguishable visually at a distance due to its clear color of lens, enabling complex machine statuses to be read at a glance. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Suitable for | control light |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |