ZBV0163 | Schneider Electric

Cap, for control light, ZBV0163

Order No.: 06P3974
EAN: 4099889268201
MPN:
ZBV0163
ZBV0163 Schneider Electric Signaling Devices Accessories Image 1
ZBV0163 Schneider Electric Signaling Devices Accessories Image 2
ZBV0163 Schneider Electric Signaling Devices Accessories Image 3
ZBV0163 Schneider Electric Signaling Devices Accessories Image 4
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.3324 €
20 pcs.
2.1896 €
30 pcs.
2.0587 €
40 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Calotte, ZBV0163, Schneider Electric

This Harmony ZB, blue lens cap has a round shape. It is compatible with Harmony XB4 and XB5 pilot lights with integral LED. This lens cap provides clear visual feedback on the status of your machines. It is easily installed and replaced on compatible pilot light with integral LED. It is clearly distinguishable visually at a distance due to its clear color of lens, enabling complex machine statuses to be read at a glance. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Suitable for Kontrollleuchte
Product type Kappe
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes