ZBW9133 | Schneider Electric
Cap, for pushbutton, ZBW9133
Calotte, ZBW9133, Schneider Electric
This Harmony ZB, green lens cap has a round shape. It is compatible with Harmony XB4 and XB5 push button with flush push and integral LED. This lens cap provides clear visual feedback on the status of your machines. It is easily installed and replaced on compatible illuminated push buttons with flush push and integral LED. It is clearly distinguishable visually at a distance due to its clear color of lens, enabling complex machine statuses to be read at a glance. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
Suitable for | pushbutton | |
Accessory Type | cap |
Country of origin | FR |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |