ZBW914 | Schneider Electric
Cap, for pushbutton, ZBW914
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Calotte, ZBW914, Schneider Electric
This Harmony ZB, red lens cap has a round shape. It is compatible with Harmony XB4 and XB5 push button with flush push and BA9s base. This lens cap provides clear visual feedback on the status of your machines. It is easily installed and replaced on compatible illuminated push buttons with flush push and BA9s base. It is clearly distinguishable visually at a distance due to its clear color of lens, enabling complex machine statuses to be read at a glance. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
Technical specifications
Suitable for | Drucktaster | |
Product type | Kappe |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |