ZBY2103 | Schneider Electric
Label holder, for control and signal devices, ZBY2103
Unit Price (€ / pc.)
2.1896 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
2.0825 €
20 pcs.
1.9516 €
30 pcs.
1.8445 €
40 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale
Legend holder, ZBY2103, Schneider Electric
This Harmony ZBY legend holder has black or red background and is marked with "MARCHE" lettering. It is compatible with Harmony XB4 and XB5 push buttons and pilot lights. This legend holder allows you to customize the control unit with an engraved tag, in line with the design approved by your customer. It is compatible with any standard 22mm Harmony control or signalling unit. It provides clear and resilient symbol marking on the label, with high contrast.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label holder | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |